33 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18CN33NJ00D

DigiKey Part Number
490-11772-2-ND - Tape & Reel (TR)
490-11772-1-ND - Cut Tape (CT)
490-11772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CN33NJ00D
Description
FIXED IND 33NH 1.7A 35 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CN33NJ00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,32000 Kč63,20 Kč
1005,19910 Kč519,91 Kč
1 0004,27498 Kč4 274,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,72788 Kč14 911,52 Kč
8 0003,51549 Kč28 123,92 Kč
12 0003,39704 Kč40 764,48 Kč
20 0003,25361 Kč65 072,20 Kč
28 0003,16256 Kč88 551,68 Kč
40 0003,08671 Kč123 468,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč