


LQW18CN33NJ00D | |
|---|---|
DigiKey Part Number | 490-11772-2-ND - Tape & Reel (TR) 490-11772-1-ND - Cut Tape (CT) 490-11772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CN33NJ00D |
Description | FIXED IND 33NH 1.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CN33NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 100 | 4,95960 Kč | 495,96 Kč |
| 1 000 | 4,07768 Kč | 4 077,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69806 Kč | 14 792,24 Kč |
| 8 000 | 3,48736 Kč | 27 898,88 Kč |
| 12 000 | 3,36986 Kč | 40 438,32 Kč |
| 20 000 | 3,22758 Kč | 64 551,60 Kč |
| 28 000 | 3,13726 Kč | 87 843,28 Kč |
| 40 000 | 3,06201 Kč | 122 480,40 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |

