5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 45mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 45mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN5N6D10D

DigiKey Part Number
490-6901-2-ND - Tape & Reel (TR)
490-6901-1-ND - Cut Tape (CT)
490-6901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN5N6D10D
Description
FIXED IND 5.6NH 900MA 45 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 45mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN5N6D10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
38 @ 250MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,18400 Kč21,84 Kč
1001,79110 Kč179,11 Kč
1 0001,47322 Kč1 473,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,28440 Kč5 137,60 Kč
8 0001,21103 Kč9 688,24 Kč
12 0001,17013 Kč14 041,56 Kč
20 0001,12057 Kč22 411,40 Kč
28 0001,08912 Kč30 495,36 Kč
40 0001,05676 Kč42 270,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč