


LQW18AN5N6D10D | |
|---|---|
DigiKey Part Number | 490-6901-2-ND - Tape & Reel (TR) 490-6901-1-ND - Cut Tape (CT) 490-6901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN5N6D10D |
Description | FIXED IND 5.6NH 900MA 0.045OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN5N6D10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,08300 Kč | 20,83 Kč |
| 100 | 1,70810 Kč | 170,81 Kč |
| 1 000 | 1,40519 Kč | 1 405,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,27412 Kč | 5 096,48 Kč |
| 8 000 | 1,20134 Kč | 9 610,72 Kč |
| 12 000 | 1,16077 Kč | 13 929,24 Kč |
| 20 000 | 1,11160 Kč | 22 232,00 Kč |
| 28 000 | 1,08041 Kč | 30 251,48 Kč |
| 40 000 | 1,04830 Kč | 41 932,00 Kč |
| 100 000 | 0,97026 Kč | 97 026,00 Kč |
| 200 000 | 0,93735 Kč | 187 470,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

