


LQW18AN4N7D00D | |
|---|---|
DigiKey Part Number | 490-1162-2-ND - Tape & Reel (TR) 490-1162-1-ND - Cut Tape (CT) 490-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN4N7D00D |
Description | FIXED IND 4.7NH 850MA 59 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 850 mA 59mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN4N7D00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 1 000 | 1,32497 Kč | 1 324,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15521 Kč | 4 620,84 Kč |
| 8 000 | 1,08922 Kč | 8 713,76 Kč |
| 12 000 | 1,05240 Kč | 12 628,80 Kč |
| 20 000 | 1,00784 Kč | 20 156,80 Kč |
| 28 000 | 0,97953 Kč | 27 426,84 Kč |
| 40 000 | 0,95043 Kč | 38 017,20 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

