


LQW18AN4N7B80D | |
|---|---|
DigiKey Part Number | 490-16896-2-ND - Tape & Reel (TR) 490-16896-1-ND - Cut Tape (CT) 490-16896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN4N7B80D |
Description | FIXED IND 4.7NH 1.5A 54 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 54mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN4N7B80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 10.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 2,58070 Kč | 258,07 Kč |
| 1 000 | 2,12185 Kč | 2 121,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85008 Kč | 7 400,32 Kč |
| 8 000 | 1,74449 Kč | 13 955,92 Kč |
| 12 000 | 1,68561 Kč | 20 227,32 Kč |
| 20 000 | 1,61429 Kč | 32 285,80 Kč |
| 28 000 | 1,56904 Kč | 43 933,12 Kč |
| 40 000 | 1,52247 Kč | 60 898,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

