


LQW18AN3N0C80D | |
|---|---|
DigiKey Part Number | 490-11771-2-ND - Tape & Reel (TR) 490-11771-1-ND - Cut Tape (CT) 490-11771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN3N0C80D |
Description | FIXED IND 3NH 670MA 170 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Drum Core, Wirewound Inductor 670 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN3N0C80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 13 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,98010 Kč | 198,01 Kč |
| 1 000 | 1,62735 Kč | 1 627,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,47553 Kč | 5 902,12 Kč |
| 8 000 | 1,39130 Kč | 11 130,40 Kč |
| 12 000 | 1,34431 Kč | 16 131,72 Kč |
| 20 000 | 1,28741 Kč | 25 748,20 Kč |
| 28 000 | 1,25128 Kč | 35 035,84 Kč |
| 40 000 | 1,21411 Kč | 48 564,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

