


LQW18AN18NJ00D | |
|---|---|
DigiKey Part Number | 490-1172-2-ND - Tape & Reel (TR) 490-1172-1-ND - Cut Tape (CT) 490-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN18NJ00D |
Description | FIXED IND 18NH 550MA 160 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN18NJ00D Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,94000 Kč | 19,40 Kč |
| 100 | 1,59960 Kč | 159,96 Kč |
| 1 000 | 1,31598 Kč | 1 315,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14737 Kč | 4 589,48 Kč |
| 8 000 | 1,08183 Kč | 8 654,64 Kč |
| 12 000 | 1,04526 Kč | 12 543,12 Kč |
| 20 000 | 1,00100 Kč | 20 020,00 Kč |
| 28 000 | 0,97289 Kč | 27 240,92 Kč |
| 40 000 | 0,94398 Kč | 37 759,20 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

