
LQW15AN8N1G80D | |
|---|---|
DigiKey Part Number | 490-7679-2-ND - Tape & Reel (TR) 490-7679-1-ND - Cut Tape (CT) 490-7679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN8N1G80D |
Description | FIXED IND 8.1NH 1.5A 69 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.1 nH Unshielded Wirewound Inductor 1.5 A 69mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN8N1G80D Models |
Category | DC Resistance (DCR) 69mOhm Max |
Mfr | Q @ Freq 32 @ 250MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±2% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 1 000 | 1,90851 Kč | 1 908,51 Kč |
| 5 000 | 1,66481 Kč | 8 324,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53962 Kč | 15 396,20 Kč |
| 20 000 | 1,45186 Kč | 29 037,20 Kč |
| 30 000 | 1,40293 Kč | 42 087,90 Kč |
| 50 000 | 1,34369 Kč | 67 184,50 Kč |
| 70 000 | 1,30607 Kč | 91 424,90 Kč |
| 100 000 | 1,26739 Kč | 126 739,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

