
LQW15AN4N7D10D | |
---|---|
DigiKey Part Number | 490-8442-2-ND - Tape & Reel (TR) 490-8442-1-ND - Cut Tape (CT) 490-8442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N7D10D |
Description | FIXED IND 4.7NH 800MA 0.051OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 51mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N7D10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 2,04100 Kč | 20,41 Kč |
100 | 1,67680 Kč | 167,68 Kč |
1 000 | 1,37936 Kč | 1 379,36 Kč |
5 000 | 1,20322 Kč | 6 016,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,13453 Kč | 11 345,30 Kč |
20 000 | 1,06983 Kč | 21 396,60 Kč |
30 000 | 1,03374 Kč | 31 012,20 Kč |
50 000 | 0,99004 Kč | 49 502,00 Kč |
70 000 | 0,96230 Kč | 67 361,00 Kč |
100 000 | 0,93377 Kč | 93 377,00 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |