
LQW15AN4N7D10D | |
|---|---|
DigiKey Part Number | 490-8442-2-ND - Tape & Reel (TR) 490-8442-1-ND - Cut Tape (CT) 490-8442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N7D10D |
Description | FIXED IND 4.7NH 800MA 51 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 800 mA 51mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N7D10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 1 000 | 1,41778 Kč | 1 417,78 Kč |
| 5 000 | 1,23670 Kč | 6 183,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,14368 Kč | 11 436,80 Kč |
| 20 000 | 1,07846 Kč | 21 569,20 Kč |
| 30 000 | 1,04207 Kč | 31 262,10 Kč |
| 50 000 | 0,99803 Kč | 49 901,50 Kč |
| 70 000 | 0,97006 Kč | 67 904,20 Kč |
| 100 000 | 0,94130 Kč | 94 130,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

