
LQW15AN47NJ00D | |
|---|---|
DigiKey Part Number | 490-1154-2-ND - Tape & Reel (TR) 490-1154-1-ND - Cut Tape (CT) 490-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN47NJ00D |
Description | FIXED IND 47NH 210MA 1.08OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 210 mA 1.08Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN47NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.08Ohm Max | |
Q @ Freq | 25 @ 200MHz | |
Frequency - Self Resonant | 2.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,76900 Kč | 17,69 Kč |
| 100 | 1,44810 Kč | 144,81 Kč |
| 1 000 | 1,19114 Kč | 1 191,14 Kč |
| 5 000 | 1,03901 Kč | 5 195,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99925 Kč | 9 992,50 Kč |
| 20 000 | 0,94225 Kč | 18 845,00 Kč |
| 30 000 | 0,91046 Kč | 27 313,80 Kč |
| 50 000 | 0,87196 Kč | 43 598,00 Kč |
| 70 000 | 0,84752 Kč | 59 326,40 Kč |
| 100 000 | 0,82238 Kč | 82 238,00 Kč |
| 250 000 | 0,78023 Kč | 195 057,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

