
LQW15AN3N6C10D | |
|---|---|
DigiKey Part Number | 490-6811-2-ND - Tape & Reel (TR) 490-6811-1-ND - Cut Tape (CT) 490-6811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N6C10D |
Description | FIXED IND 3.6NH 900MA 0.04OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N6C10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.6 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 9.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,75770 Kč | 175,77 Kč |
| 1 000 | 1,44487 Kč | 1 444,87 Kč |
| 5 000 | 1,26031 Kč | 6 301,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21212 Kč | 12 121,20 Kč |
| 20 000 | 1,14299 Kč | 22 859,80 Kč |
| 30 000 | 1,10444 Kč | 33 133,20 Kč |
| 50 000 | 1,05777 Kč | 52 888,50 Kč |
| 70 000 | 1,02815 Kč | 71 970,50 Kč |
| 100 000 | 0,99766 Kč | 99 766,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

