
LQW15AN15NG80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN15NG80DTR-ND - Tape & Reel (TR) 490-LQW15AN15NG80DCT-ND - Cut Tape (CT) 490-LQW15AN15NG80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NG80D |
Description | FIXED IND 15NH 1.15A 114 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 1.15 A 114mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NG80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | 31 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 1 000 | 1,90851 Kč | 1 908,51 Kč |
| 5 000 | 1,66481 Kč | 8 324,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53962 Kč | 15 396,20 Kč |
| 20 000 | 1,45186 Kč | 29 037,20 Kč |
| 30 000 | 1,40293 Kč | 42 087,90 Kč |
| 50 000 | 1,34369 Kč | 67 184,50 Kč |
| 70 000 | 1,30607 Kč | 91 424,90 Kč |
| 100 000 | 1,26739 Kč | 126 739,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

