
LQW15AN12NG00D | |
|---|---|
DigiKey Part Number | 490-6767-2-ND - Tape & Reel (TR) 490-6767-1-ND - Cut Tape (CT) 490-6767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN12NG00D |
Description | FIXED IND 12NH 500MA 140 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 500 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN12NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 1 000 | 1,36214 Kč | 1 362,14 Kč |
| 5 000 | 1,18819 Kč | 5 940,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09880 Kč | 10 988,00 Kč |
| 20 000 | 1,03615 Kč | 20 723,00 Kč |
| 30 000 | 1,00119 Kč | 30 035,70 Kč |
| 50 000 | 0,95887 Kč | 47 943,50 Kč |
| 70 000 | 0,93200 Kč | 65 240,00 Kč |
| 100 000 | 0,90436 Kč | 90 436,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

