
LQP03TN8N2J02D | |
|---|---|
DigiKey Part Number | 490-5566-2-ND - Tape & Reel (TR) 490-5566-1-ND - Cut Tape (CT) 490-5566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN8N2J02D |
Description | FIXED IND 8.2NH 250MA 700MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thick Film Inductor 250 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN8N2J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,49900 Kč | 4,99 Kč |
| 100 | 0,41610 Kč | 41,61 Kč |
| 1 000 | 0,34205 Kč | 342,05 Kč |
| 5 000 | 0,29840 Kč | 1 492,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,27723 Kč | 4 158,45 Kč |
| 30 000 | 0,26139 Kč | 7 841,70 Kč |
| 45 000 | 0,25255 Kč | 11 364,75 Kč |
| 75 000 | 0,24185 Kč | 18 138,75 Kč |
| 105 000 | 0,23505 Kč | 24 680,25 Kč |
| 150 000 | 0,22806 Kč | 34 209,00 Kč |
| 375 000 | 0,21106 Kč | 79 147,50 Kč |
| 750 000 | 0,19907 Kč | 149 302,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

