
LQP03TN5N6H02D | |
|---|---|
DigiKey Part Number | 490-6734-2-ND - Tape & Reel (TR) 490-6734-1-ND - Cut Tape (CT) 490-6734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN5N6H02D |
Description | FIXED IND 5.6NH 350MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Thick Film Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN5N6H02D Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 100 | 0,51100 Kč | 51,10 Kč |
| 1 000 | 0,42024 Kč | 420,24 Kč |
| 5 000 | 0,36651 Kč | 1 832,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32745 Kč | 4 911,75 Kč |
| 30 000 | 0,30874 Kč | 9 262,20 Kč |
| 45 000 | 0,29830 Kč | 13 423,50 Kč |
| 75 000 | 0,28567 Kč | 21 425,25 Kč |
| 105 000 | 0,27764 Kč | 29 152,20 Kč |
| 150 000 | 0,26939 Kč | 40 408,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

