
LQP03TN4N7J02D | |
|---|---|
DigiKey Part Number | 490-11734-2-ND - Tape & Reel (TR) 490-11734-1-ND - Cut Tape (CT) 490-11734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN4N7J02D |
Description | FIXED IND 4.7NH 350MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thick Film Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN4N7J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 4.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 100 | 0,43680 Kč | 43,68 Kč |
| 1 000 | 0,35907 Kč | 359,07 Kč |
| 5 000 | 0,31316 Kč | 1 565,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,27979 Kč | 4 196,85 Kč |
| 30 000 | 0,26381 Kč | 7 914,30 Kč |
| 45 000 | 0,25488 Kč | 11 469,60 Kč |
| 75 000 | 0,24408 Kč | 18 306,00 Kč |
| 105 000 | 0,23722 Kč | 24 908,10 Kč |
| 150 000 | 0,23017 Kč | 34 525,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

