
LQP03TN3N9C02D | |
|---|---|
DigiKey Part Number | 490-5560-2-ND - Tape & Reel (TR) 490-5560-1-ND - Cut Tape (CT) 490-5560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N9C02D |
Description | FIXED IND 3.9NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Thick Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N9C02D Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 5.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 100 | 0,43680 Kč | 43,68 Kč |
| 1 000 | 0,35907 Kč | 359,07 Kč |
| 5 000 | 0,31316 Kč | 1 565,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,27979 Kč | 4 196,85 Kč |
| 30 000 | 0,26381 Kč | 7 914,30 Kč |
| 45 000 | 0,25488 Kč | 11 469,60 Kč |
| 75 000 | 0,24408 Kč | 18 306,00 Kč |
| 105 000 | 0,23722 Kč | 24 908,10 Kč |
| 150 000 | 0,23017 Kč | 34 525,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

