
LQP03TN3N9B02D | |
|---|---|
DigiKey Part Number | 490-6730-2-ND - Tape & Reel (TR) 490-6730-1-ND - Cut Tape (CT) 490-6730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N9B02D |
Description | FIXED IND 3.9NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Thick Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N9B02D Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 5.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 100 | 0,51450 Kč | 51,45 Kč |
| 1 000 | 0,42311 Kč | 423,11 Kč |
| 5 000 | 0,36902 Kč | 1 845,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32968 Kč | 4 945,20 Kč |
| 30 000 | 0,31085 Kč | 9 325,50 Kč |
| 45 000 | 0,30034 Kč | 13 515,30 Kč |
| 75 000 | 0,28762 Kč | 21 571,50 Kč |
| 105 000 | 0,27954 Kč | 29 351,70 Kč |
| 150 000 | 0,27123 Kč | 40 684,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

