
LQP03TG0N2C02D | |
---|---|
DigiKey Part Number | 490-10540-2-ND - Tape & Reel (TR) 490-10540-1-ND - Cut Tape (CT) 490-10540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG0N2C02D |
Description | FIXED IND 0.2NH 850MA 80MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.2 nH Unshielded Thick Film Inductor 850 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG0N2C02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 0.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,35400 Kč | 3,54 Kč |
100 | 0,28950 Kč | 28,95 Kč |
1 000 | 0,23788 Kč | 237,88 Kč |
5 000 | 0,20738 Kč | 1 036,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,19269 Kč | 2 890,35 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |