
LQP03TG0N1B02D | |
|---|---|
DigiKey Part Number | 490-10538-2-ND - Tape & Reel (TR) 490-10538-1-ND - Cut Tape (CT) 490-10538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG0N1B02D |
Description | FIXED IND 0.1NH 850MA 70 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 nH Unshielded Thick Film Inductor 850 mA 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG0N1B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 100 | 0,33390 Kč | 33,39 Kč |
| 1 000 | 0,27402 Kč | 274,02 Kč |
| 5 000 | 0,23896 Kč | 1 194,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,22200 Kč | 3 330,00 Kč |
| 30 000 | 0,20932 Kč | 6 279,60 Kč |
| 45 000 | 0,20224 Kč | 9 100,80 Kč |
| 75 000 | 0,19366 Kč | 14 524,50 Kč |
| 105 000 | 0,18822 Kč | 19 763,10 Kč |
| 150 000 | 0,18262 Kč | 27 393,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

