
LQP03HQ2N7B02D | |
|---|---|
DigiKey Part Number | 490-13909-2-ND - Tape & Reel (TR) 490-13909-1-ND - Cut Tape (CT) 490-13909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ2N7B02D |
Description | FIXED IND 2.7NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ2N7B02D Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,79110 Kč | 179,11 Kč |
| 1 000 | 1,47322 Kč | 1 473,22 Kč |
| 5 000 | 1,28499 Kč | 6 424,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,14821 Kč | 17 223,15 Kč |
| 30 000 | 1,08278 Kč | 32 483,40 Kč |
| 45 000 | 1,04629 Kč | 47 083,05 Kč |
| 75 000 | 1,00211 Kč | 75 158,25 Kč |
| 105 000 | 0,97407 Kč | 102 277,35 Kč |
| 150 000 | 0,94522 Kč | 141 783,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

