
LQM2HPNR24MGHL | |
|---|---|
DigiKey Part Number | 490-10537-2-ND - Tape & Reel (TR) 490-10537-1-ND - Cut Tape (CT) 490-10537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPNR24MGHL |
Description | FIXED IND 240NH 3.3A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 3.3 A 30mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPNR24MGHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 1 000 | 4,64623 Kč | 4 646,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15158 Kč | 12 454,74 Kč |
| 6 000 | 3,91501 Kč | 23 490,06 Kč |
| 9 000 | 3,78302 Kč | 34 047,18 Kč |
| 15 000 | 3,62326 Kč | 54 348,90 Kč |
| 21 000 | 3,52182 Kč | 73 958,22 Kč |
| 30 000 | 3,41751 Kč | 102 525,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

