
LQM21PH3R3XGEL80 | |
|---|---|
DigiKey Part Number | 490-LQM21PH3R3XGEL80TR-ND - Tape & Reel (TR) 490-LQM21PH3R3XGEL80CT-ND - Cut Tape (CT) 490-LQM21PH3R3XGEL80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PH3R3XGEL80 |
Description | FIXED IND 3.3UH 740MA 460 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 740 mA 460mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PH3R3XGEL80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 5,25370 Kč | 525,37 Kč |
| 1 000 | 4,32076 Kč | 4 320,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,86076 Kč | 11 582,28 Kč |
| 6 000 | 3,64067 Kč | 21 844,02 Kč |
| 9 000 | 3,51793 Kč | 31 661,37 Kč |
| 15 000 | 3,36931 Kč | 50 539,65 Kč |
| 21 000 | 3,27498 Kč | 68 774,58 Kč |
| 30 000 | 3,17793 Kč | 95 337,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

