
LQM21PH1R5NGCD | |
|---|---|
DigiKey Part Number | 490-18469-2-ND - Tape & Reel (TR) 490-18469-1-ND - Cut Tape (CT) 490-18469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PH1R5NGCD |
Description | FIXED IND 1.5UH 850MA 240MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 850 mA 240mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PH1R5NGCD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 25 | 3,64600 Kč | 91,15 Kč |
| 50 | 3,43540 Kč | 171,77 Kč |
| 100 | 3,23960 Kč | 323,96 Kč |
| 250 | 2,99584 Kč | 748,96 Kč |
| 500 | 2,82448 Kč | 1 412,24 Kč |
| 1 000 | 2,66304 Kč | 2 663,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,41486 Kč | 9 659,44 Kč |
| 8 000 | 2,27711 Kč | 18 216,88 Kč |
| 12 000 | 2,20030 Kč | 26 403,60 Kč |
| 20 000 | 2,10729 Kč | 42 145,80 Kč |
| 28 000 | 2,04824 Kč | 57 350,72 Kč |
| 40 000 | 1,98750 Kč | 79 500,00 Kč |
| 100 000 | 1,90503 Kč | 190 503,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

