
LQM21PH1R5NGCD | |
|---|---|
DigiKey Part Number | 490-18469-2-ND - Tape & Reel (TR) 490-18469-1-ND - Cut Tape (CT) 490-18469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PH1R5NGCD |
Description | FIXED IND 1.5UH 850MA 240 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 850 mA 240mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PH1R5NGCD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 50 | 3,59900 Kč | 179,95 Kč |
| 100 | 3,39120 Kč | 339,12 Kč |
| 250 | 3,13796 Kč | 784,49 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,78916 Kč | 2 789,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,40889 Kč | 9 635,56 Kč |
| 8 000 | 2,27149 Kč | 18 171,92 Kč |
| 12 000 | 2,19487 Kč | 26 338,44 Kč |
| 20 000 | 2,10209 Kč | 42 041,80 Kč |
| 28 000 | 2,04318 Kč | 57 209,04 Kč |
| 40 000 | 1,98259 Kč | 79 303,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

