
LQM21DH470M70L | |
|---|---|
DigiKey Part Number | 490-18465-2-ND - Tape & Reel (TR) 490-18465-1-ND - Cut Tape (CT) 490-18465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DH470M70L |
Description | FIXED IND 47UH 200MA 2.99 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 200 mA 2.99Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DH470M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.99Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 50 | 3,90980 Kč | 195,49 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 250 | 3,41008 Kč | 852,52 Kč |
| 500 | 3,21480 Kč | 1 607,40 Kč |
| 1 000 | 3,03085 Kč | 3 030,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68214 Kč | 8 046,42 Kč |
| 6 000 | 2,52914 Kč | 15 174,84 Kč |
| 9 000 | 2,44382 Kč | 21 994,38 Kč |
| 15 000 | 2,34045 Kč | 35 106,75 Kč |
| 21 000 | 2,27485 Kč | 47 771,85 Kč |
| 30 000 | 2,20736 Kč | 66 220,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

