
LQM18PN2R2MFRL | |
|---|---|
DigiKey Part Number | 490-10764-2-ND - Tape & Reel (TR) 490-10764-1-ND - Cut Tape (CT) 490-10764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN2R2MFRL |
Description | FIXED IND 2.2UH 750MA 375MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 750 mA 375mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN2R2MFRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 375mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,76162 Kč | 7 046,48 Kč |
| 8 000 | 1,66111 Kč | 13 288,88 Kč |
| 12 000 | 1,60503 Kč | 19 260,36 Kč |
| 20 000 | 1,53712 Kč | 30 742,40 Kč |
| 28 000 | 1,49401 Kč | 41 832,28 Kč |
| 40 000 | 1,44966 Kč | 57 986,40 Kč |
| 100 000 | 1,34194 Kč | 134 194,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 100 | 2,36180 Kč | 236,18 Kč |
| 1 000 | 1,94270 Kč | 1 942,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,83000 Kč | 28,30 Kč |
| 100 | 2,33440 Kč | 233,44 Kč |
| 1 000 | 1,92019 Kč | 1 920,19 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

