
LQM18PH3R3MFRL | |
|---|---|
DigiKey Part Number | 490-LQM18PH3R3MFRLTR-ND - Tape & Reel (TR) 490-LQM18PH3R3MFRLCT-ND - Cut Tape (CT) 490-LQM18PH3R3MFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PH3R3MFRL |
Description | FIXED IND 3.3UH 700MA 438 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 700 mA 438mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PH3R3MFRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 438mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 50 | 4,43900 Kč | 221,95 Kč |
| 100 | 4,18280 Kč | 418,28 Kč |
| 250 | 3,87036 Kč | 967,59 Kč |
| 500 | 3,64904 Kč | 1 824,52 Kč |
| 1 000 | 3,44031 Kč | 3 440,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11994 Kč | 12 479,76 Kč |
| 8 000 | 2,94211 Kč | 23 536,88 Kč |
| 12 000 | 2,84294 Kč | 34 115,28 Kč |
| 20 000 | 2,72285 Kč | 54 457,00 Kč |
| 28 000 | 2,64662 Kč | 74 105,36 Kč |
| 40 000 | 2,56820 Kč | 102 728,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

