
LQM18PH2R2MFRL | |
|---|---|
DigiKey Part Number | 490-LQM18PH2R2MFRLTR-ND - Tape & Reel (TR) 490-LQM18PH2R2MFRLCT-ND - Cut Tape (CT) 490-LQM18PH2R2MFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PH2R2MFRL |
Description | FIXED IND 2.2UH 750MA 375 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 750 mA 375mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PH2R2MFRL Models |
Category | DC Resistance (DCR) 375mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 150mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,93880 Kč | 123,47 Kč |
| 50 | 4,66160 Kč | 233,08 Kč |
| 100 | 4,39280 Kč | 439,28 Kč |
| 250 | 4,06352 Kč | 1 015,88 Kč |
| 500 | 3,83130 Kč | 1 915,65 Kč |
| 1 000 | 3,61250 Kč | 3 612,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11994 Kč | 12 479,76 Kč |
| 8 000 | 2,94211 Kč | 23 536,88 Kč |
| 12 000 | 2,84294 Kč | 34 115,28 Kč |
| 20 000 | 2,72285 Kč | 54 457,00 Kč |
| 28 000 | 2,64662 Kč | 74 105,36 Kč |
| 40 000 | 2,56820 Kč | 102 728,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

