
LQM18DH6R8M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DH6R8M70LTR-ND - Tape & Reel (TR) 490-LQM18DH6R8M70LCT-ND - Cut Tape (CT) 490-LQM18DH6R8M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DH6R8M70L |
Description | FIXED IND 6.8UH 330MA 960MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 330 mA 960mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DH6R8M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 100 | 2,72600 Kč | 272,60 Kč |
| 1 000 | 2,24204 Kč | 2 242,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03301 Kč | 8 132,04 Kč |
| 8 000 | 1,91702 Kč | 15 336,16 Kč |
| 12 000 | 1,85233 Kč | 22 227,96 Kč |
| 20 000 | 1,77400 Kč | 35 480,00 Kč |
| 28 000 | 1,72427 Kč | 48 279,56 Kč |
| 40 000 | 1,67311 Kč | 66 924,40 Kč |
| 100 000 | 1,57349 Kč | 157 349,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

