
LQM18DH470M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DH470M70LTR-ND - Tape & Reel (TR) 490-LQM18DH470M70LCT-ND - Cut Tape (CT) 490-LQM18DH470M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DH470M70L |
Description | FIXED IND 47UH 180MA 3.32 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 180 mA 3.32Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DH470M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 50 | 3,12880 Kč | 156,44 Kč |
| 100 | 2,95020 Kč | 295,02 Kč |
| 250 | 2,72892 Kč | 682,23 Kč |
| 500 | 2,57310 Kč | 1 286,55 Kč |
| 1 000 | 2,42590 Kč | 2 425,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09502 Kč | 8 380,08 Kč |
| 8 000 | 1,97552 Kč | 15 804,16 Kč |
| 12 000 | 1,90886 Kč | 22 906,32 Kč |
| 20 000 | 1,82814 Kč | 36 562,80 Kč |
| 28 000 | 1,77688 Kč | 49 752,64 Kč |
| 40 000 | 1,72417 Kč | 68 966,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

