
LQH2MCN6R8M52L | |
|---|---|
DigiKey Part Number | 490-4989-2-ND - Tape & Reel (TR) 490-4989-1-ND - Cut Tape (CT) 490-4989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN6R8M52L |
Description | FIXED IND 6.8UH 285MA 1.6 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.6Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN6R8M52L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 4,20380 Kč | 420,38 Kč |
| 1 000 | 3,45774 Kč | 3 457,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08937 Kč | 9 268,11 Kč |
| 6 000 | 2,91319 Kč | 17 479,14 Kč |
| 9 000 | 2,81492 Kč | 25 334,28 Kč |
| 15 000 | 2,69592 Kč | 40 438,80 Kč |
| 21 000 | 2,62039 Kč | 55 028,19 Kč |
| 30 000 | 2,54268 Kč | 76 280,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

