
LQH2MCN330K02L | |
|---|---|
DigiKey Part Number | 490-4049-2-ND - Tape & Reel (TR) 490-4049-1-ND - Cut Tape (CT) 490-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN330K02L |
Description | FIXED IND 33UH 160MA 3.64 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.64Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN330K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 1 000 | 2,78664 Kč | 2 786,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48980 Kč | 7 469,40 Kč |
| 6 000 | 2,34775 Kč | 14 086,50 Kč |
| 9 000 | 2,26853 Kč | 20 416,77 Kč |
| 15 000 | 2,17258 Kč | 32 588,70 Kč |
| 21 000 | 2,11165 Kč | 44 344,65 Kč |
| 30 000 | 2,04899 Kč | 61 469,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

