
LQH2MCN330K02L | |
|---|---|
DigiKey Part Number | 490-4049-2-ND - Tape & Reel (TR) 490-4049-1-ND - Cut Tape (CT) 490-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN330K02L |
Description | FIXED IND 33UH 160MA 3.64OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.64Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN330K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,97800 Kč | 39,78 Kč |
| 100 | 3,26700 Kč | 326,70 Kč |
| 1 000 | 2,68619 Kč | 2 686,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49597 Kč | 7 487,91 Kč |
| 6 000 | 2,35357 Kč | 14 121,42 Kč |
| 9 000 | 2,27415 Kč | 20 467,35 Kč |
| 15 000 | 2,17796 Kč | 32 669,40 Kč |
| 21 000 | 2,11688 Kč | 44 454,48 Kč |
| 30 000 | 2,05407 Kč | 61 622,10 Kč |
| 75 000 | 1,92344 Kč | 144 258,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

