
LQH2MCN100M52L | |
---|---|
DigiKey Part Number | 490-4990-2-ND - Tape & Reel (TR) 490-4990-1-ND - Cut Tape (CT) 490-4990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN100M52L |
Description | FIXED IND 10UH 200MA 2.96OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.96Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN100M52L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.96Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 4,41600 Kč | 44,16 Kč |
100 | 3,63280 Kč | 363,28 Kč |
1 000 | 2,98640 Kč | 2 986,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,77504 Kč | 8 325,12 Kč |
6 000 | 2,61677 Kč | 15 700,62 Kč |
9 000 | 2,52848 Kč | 22 756,32 Kč |
15 000 | 2,42157 Kč | 36 323,55 Kč |
21 000 | 2,35368 Kč | 49 427,28 Kč |
30 000 | 2,28386 Kč | 68 515,80 Kč |
75 000 | 2,16632 Kč | 162 474,00 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |