10 µH Unshielded Drum Core, Wirewound Inductor 225 mA 1.56Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MCN100K02L

DigiKey Part Number
490-4046-2-ND - Tape & Reel (TR)
490-4046-1-ND - Cut Tape (CT)
490-4046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2MCN100K02L
Description
FIXED IND 10UH 225MA 1.56 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 225 mA 1.56Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2MCN100K02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.56Ohm Max
Mfr
Frequency - Self Resonant
48MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806 (2016 Metric)
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.037" (0.95mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,11600 Kč41,16 Kč
1003,38910 Kč338,91 Kč
1 0002,78664 Kč2 786,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,48980 Kč7 469,40 Kč
6 0002,34775 Kč14 086,50 Kč
9 0002,26853 Kč20 416,77 Kč
15 0002,17258 Kč32 588,70 Kč
21 0002,11165 Kč44 344,65 Kč
30 0002,04899 Kč61 469,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč