
LQG18HN4N7S00D | |
|---|---|
DigiKey Part Number | 490-1106-2-ND - Tape & Reel (TR) 490-1106-1-ND - Cut Tape (CT) 490-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN4N7S00D |
Description | FIXED IND 4.7NH 900MA 200 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 900 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN4N7S00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 1 000 | 1,88352 Kč | 1 883,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,64210 Kč | 6 568,40 Kč |
| 8 000 | 1,54839 Kč | 12 387,12 Kč |
| 12 000 | 1,49611 Kč | 17 953,32 Kč |
| 20 000 | 1,43279 Kč | 28 655,80 Kč |
| 28 000 | 1,39260 Kč | 38 992,80 Kč |
| 40 000 | 1,35126 Kč | 54 050,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

