
LQG15HS4N7B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS4N7B02DTR-ND - Tape & Reel (TR) 490-LQG15HS4N7B02DCT-ND - Cut Tape (CT) 490-LQG15HS4N7B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS4N7B02D |
Description | FIXED IND 4.7NH 700MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS4N7B02D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 1 000 | 0,74984 Kč | 749,84 Kč |
| 5 000 | 0,65409 Kč | 3 270,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60483 Kč | 6 048,30 Kč |
| 20 000 | 0,57030 Kč | 11 406,00 Kč |
| 30 000 | 0,55104 Kč | 16 531,20 Kč |
| 50 000 | 0,52771 Kč | 26 385,50 Kč |
| 70 000 | 0,51289 Kč | 35 902,30 Kč |
| 100 000 | 0,49765 Kč | 49 765,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

