
LQG15HS1N8B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS1N8B02DTR-ND - Tape & Reel (TR) 490-LQG15HS1N8B02DCT-ND - Cut Tape (CT) 490-LQG15HS1N8B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS1N8B02D |
Description | FIXED IND 1.8NH 950MA 0.08OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 950 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS1N8B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 1.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,06100 Kč | 10,61 Kč |
| 100 | 0,86970 Kč | 86,97 Kč |
| 1 000 | 0,71448 Kč | 714,48 Kč |
| 5 000 | 0,62318 Kč | 3 115,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59930 Kč | 5 993,00 Kč |
| 20 000 | 0,56508 Kč | 11 301,60 Kč |
| 30 000 | 0,54600 Kč | 16 380,00 Kč |
| 50 000 | 0,52288 Kč | 26 144,00 Kč |
| 70 000 | 0,50820 Kč | 35 574,00 Kč |
| 100 000 | 0,49310 Kč | 49 310,00 Kč |
| 250 000 | 0,45639 Kč | 114 097,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

