
LQG15HN4N7C02D | |
|---|---|
DigiKey Part Number | 490-15088-2-ND - Tape & Reel (TR) 490-15088-1-ND - Cut Tape (CT) 490-15088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN4N7C02D |
Description | FIXED IND 4.7NH 700MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN4N7C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,83160 Kč | 20,79 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,73700 Kč | 73,70 Kč |
| 250 | 0,68116 Kč | 170,29 Kč |
| 500 | 0,64212 Kč | 321,06 Kč |
| 1 000 | 0,60558 Kč | 605,58 Kč |
| 2 500 | 0,56014 Kč | 1 400,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50786 Kč | 5 078,60 Kč |
| 20 000 | 0,47885 Kč | 9 577,00 Kč |
| 30 000 | 0,46267 Kč | 13 880,10 Kč |
| 50 000 | 0,44307 Kč | 22 153,50 Kč |
| 70 000 | 0,43063 Kč | 30 144,10 Kč |
| 100 000 | 0,41783 Kč | 41 783,00 Kč |
| 250 000 | 0,38671 Kč | 96 677,50 Kč |
| 500 000 | 0,36747 Kč | 183 735,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

