
LQG15HN2N7S02D | |
---|---|
DigiKey Part Number | 490-1078-2-ND - Tape & Reel (TR) 490-1078-1-ND - Cut Tape (CT) 490-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN2N7S02D |
Description | FIXED IND 2.7NH 800MA 0.1OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN2N7S02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,75000 Kč | 7,50 Kč |
100 | 0,62070 Kč | 62,07 Kč |
1 000 | 0,51117 Kč | 511,17 Kč |
5 000 | 0,44572 Kč | 2 228,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,42866 Kč | 4 286,60 Kč |
20 000 | 0,40416 Kč | 8 083,20 Kč |
30 000 | 0,39050 Kč | 11 715,00 Kč |
50 000 | 0,37396 Kč | 18 698,00 Kč |
70 000 | 0,36345 Kč | 25 441,50 Kč |
100 000 | 0,35264 Kč | 35 264,00 Kč |
250 000 | 0,32636 Kč | 81 590,00 Kč |
500 000 | 0,30783 Kč | 153 915,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |