1.5 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HN1N5S02D

DigiKey Part Number
490-1075-2-ND - Tape & Reel (TR)
490-1075-1-ND - Cut Tape (CT)
490-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HN1N5S02D
Description
FIXED IND 1.5NH 1A 80 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HN1N5S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
1000,65090 Kč65,09 Kč
1 0000,53587 Kč535,87 Kč
5 0000,46729 Kč2 336,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43212 Kč4 321,20 Kč
20 0000,40742 Kč8 148,40 Kč
30 0000,39365 Kč11 809,50 Kč
50 0000,37697 Kč18 848,50 Kč
70 0000,36638 Kč25 646,60 Kč
100 0000,35549 Kč35 549,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč