
LQG15HN1N0S02D | |
|---|---|
DigiKey Part Number | 490-1073-2-ND - Tape & Reel (TR) 490-1073-1-ND - Cut Tape (CT) 490-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN1N0S02D |
Description | FIXED IND 1NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN1N0S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 100 | 0,65090 Kč | 65,09 Kč |
| 1 000 | 0,53587 Kč | 535,87 Kč |
| 5 000 | 0,46729 Kč | 2 336,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43212 Kč | 4 321,20 Kč |
| 20 000 | 0,40742 Kč | 8 148,40 Kč |
| 30 000 | 0,39365 Kč | 11 809,50 Kč |
| 50 000 | 0,37697 Kč | 18 848,50 Kč |
| 70 000 | 0,36638 Kč | 25 646,60 Kč |
| 100 000 | 0,35549 Kč | 35 549,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

