0805(LLM215)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLM215R70J224MA11L

DigiKey Part Number
490-4478-2-ND - Tape & Reel (TR)
490-4478-1-ND - Cut Tape (CT)
490-4478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLM215R70J224MA11L
Description
CAP CER 0.22UF 6.3V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLM215R70J224MA11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,78561 Kč19 142,44 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč