1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL153C80G105ME21D

DigiKey Part Number
490-14688-2-ND - Tape & Reel (TR)
490-14688-1-ND - Cut Tape (CT)
490-14688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL153C80G105ME21D
Description
CAP CER 1UF 4V X6S 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL153C80G105ME21D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,38600 Kč13,86 Kč
500,96600 Kč48,30 Kč
1000,83780 Kč83,78 Kč
5000,61902 Kč309,51 Kč
1 0000,55183 Kč551,83 Kč
2 5000,48128 Kč1 203,20 Kč
5 0000,43877 Kč2 193,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39233 Kč3 923,30 Kč
20 0000,36444 Kč7 288,80 Kč
30 0000,35048 Kč10 514,40 Kč
50 0000,33502 Kč16 751,00 Kč
70 0000,32599 Kč22 819,30 Kč
100 0000,31729 Kč31 729,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč