
LLL153C80G105ME21D | |
|---|---|
DigiKey Part Number | 490-14688-2-ND - Tape & Reel (TR) 490-14688-1-ND - Cut Tape (CT) 490-14688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL153C80G105ME21D |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C80G105ME21D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,96600 Kč | 48,30 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 500 | 0,61902 Kč | 309,51 Kč |
| 1 000 | 0,55183 Kč | 551,83 Kč |
| 2 500 | 0,48128 Kč | 1 203,20 Kč |
| 5 000 | 0,43877 Kč | 2 193,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39233 Kč | 3 923,30 Kč |
| 20 000 | 0,36444 Kč | 7 288,80 Kč |
| 30 000 | 0,35048 Kč | 10 514,40 Kč |
| 50 000 | 0,33502 Kč | 16 751,00 Kč |
| 70 000 | 0,32599 Kč | 22 819,30 Kč |
| 100 000 | 0,31729 Kč | 31 729,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

