2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.45dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL152G45TC1A219

DigiKey Part Number
490-LFL152G45TC1A219TR-ND - Tape & Reel (TR)
490-LFL152G45TC1A219CT-ND - Cut Tape (CT)
490-LFL152G45TC1A219DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFL152G45TC1A219
Description
CHIP MULTILAYER LC FILTER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.45dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFL152G45TC1A219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.45dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,27600 Kč32,76 Kč
253,02360 Kč75,59 Kč
502,84320 Kč142,16 Kč
1002,67300 Kč267,30 Kč
2502,46432 Kč616,08 Kč
5002,31776 Kč1 158,88 Kč
1 0002,18001 Kč2 180,01 Kč
5 0001,89116 Kč9 455,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,72814 Kč17 281,40 Kč
20 0001,62560 Kč32 512,00 Kč
30 0001,56845 Kč47 053,50 Kč
50 0001,49929 Kč74 964,50 Kč
70 0001,45538 Kč101 876,60 Kč
100 0001,41022 Kč141 022,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč