
| LFD211G65PK1F475 | |
|---|---|
| DigiKey Part Number | 490-LFD211G65PK1F475TR-ND - Tape & Reel (TR) 490-LFD211G65PK1F475CT-ND - Cut Tape (CT) 490-LFD211G65PK1F475DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LFD211G65PK1F475 | 
| Description | DIPLEXER | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RF Diplexer 617MHz ~ 960MHz, 1.427GHz ~ 1.511GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.496GHz, 2.496GHz ~ 2.69GHz / 3.3GHz ~ 3.4GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.925GHz 0805 (2012 Metric), 8 PC Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Murata Electronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Diplexer | |
| Frequency Bands (Low / High) | 617MHz ~ 960MHz, 1.427GHz ~ 1.511GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.496GHz, 2.496GHz ~ 2.69GHz / 3.3GHz ~ 3.4GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.925GHz | |
| Low Band Attenuation (min / max dB) | 16.30dB / - | |
| High Band Attenuation (min / max dB) | 14.00dB / - | |
| Return Loss (Low Band / High Band) | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric), 8 PC Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč | 
| 10 | 11,09000 Kč | 110,90 Kč | 
| 25 | 10,22840 Kč | 255,71 Kč | 
| 50 | 9,61660 Kč | 480,83 Kč | 
| 100 | 9,04230 Kč | 904,23 Kč | 
| 250 | 8,33904 Kč | 2 084,76 Kč | 
| 500 | 7,84428 Kč | 3 922,14 Kč | 
| 1 000 | 7,37864 Kč | 7 378,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 2,75950 Kč | 11 038,00 Kč | 
| 8 000 | 2,59578 Kč | 20 766,24 Kč | 
| 12 000 | 2,50454 Kč | 30 054,48 Kč | 
| 20 000 | 2,39412 Kč | 47 882,40 Kč | 
| 28 000 | 2,32403 Kč | 65 072,84 Kč | 
| 40 000 | 2,25196 Kč | 90 078,40 Kč | 
| 100 000 | 2,07669 Kč | 207 669,00 Kč | 
| Unit Price without VAT: | 13,73000 Kč | 
|---|---|
| Unit Price with VAT: | 16,61330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic